Murata ManufacturingLQW18AN10NJ10DMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 100MHz 38Q-Factor Non Magnetic 0.8A 0.058Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.01u | |
| 5% | |
| 100M | |
| 0.8 | |
| 0.058 | |
| 38 | |
| 250M | |
| 5000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.1 | |
| 1 |
This rf chip LQW18AN10NJ10D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. This product is 1.8 mm long, 1 mm tall and 1.1 mm deep. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 58m Ohm. It has an inductance of 10n H.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

