Murata ManufacturingLQW18AN10NG10DMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.01uH 2% 100MHz 38Q-Factor Non Magnetic 0.8A 0.058Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.01u | |
| 2% | |
| 100M | |
| 0.8 | |
| 0.058 | |
| 38 | |
| 250M | |
| 5000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.1 | |
| 1 |
This rf chip LQW18AN10NG10D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. This product is 1.8 mm long, 1 mm tall and 1.1 mm deep. It has an inductance of 10n H. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 58m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

