Murata ManufacturingLQW15AN8N2G00DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.0082uH 2% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R

An ideal space-saving electronic component is this rf chip LQW15AN8N2G00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 140m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. It has a tolerance of 2%. This device utilizes wirewound technology. It has an inductance of 8.2n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep.

74,686 piezas: Se puede enviar en 4 días

    Total$0.31Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 74,686 piezas
      • Price: $0.0310

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.