Murata ManufacturingLQW15AN68NG00DMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.068uH 2% 100MHz 20Q-Factor Non Magnetic 0.14A 1.96Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.068u | |
| 2% | |
| 100M | |
| 0.14 | |
| 1.96 | |
| 20 | |
| 200M | |
| 2500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Use this rf chip LQW15AN68NG00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 1.96 Ohm. It has a tolerance of 2%. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz. It has an inductance of 68n H. This device utilizes wirewound technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

