Murata ManufacturingLQW15AN43NJ00DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.043uH 5% 100MHz 25Q-Factor Non Magnetic 0.25A 0.7Ohm DCR 0402 T/R

This rf chip LQW15AN43NJ00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz. It has an inductance of 43n H. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has a tolerance of 5%. This device utilizes wirewound technology.

Import TariffMay apply to this part

20,000 piezas: Se puede enviar mañana

    Total$403.00Price for 10000

    • (10000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2510+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 20,000 piezas
      • Price: $0.0403

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.