Murata ManufacturingLQW15AN24NG00DMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.024uH 2% 100MHz 25Q-Factor Non Magnetic 0.28A 0.52Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.024u | |
| 2% | |
| 100M | |
| 0.28 | |
| 0.52 | |
| 25 | |
| 250M | |
| 3500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
This rf chip LQW15AN24NG00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 2%. This device utilizes wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 520m Ohm. It has an inductance of 24n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

