Murata ManufacturingLQW04AN2N7C00DMontaje superficial de inductores

Inductor RF Chip Unshielded Wirewound 0.0027uH 0.2nH 100MHz 15Q-Factor Non Magnetic 0.57A 0.07Ohm DCR 03015 T/R

Make any circuit look clean and compact using this rf chip LQW04AN2N7C00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 70m Ohm. This product is 0.85 mm long, 0.45 mm tall and 0.45 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 15G Hz. It has an inductance of 2.7n H.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.1414
    1. 10000+$0.1414
    2. 20000+$0.1400
    3. 30000+$0.1386
    4. 40000+$0.1372
    5. 50000+$0.1359
    6. 60000+$0.1345
    7. 100000+$0.1331
    8. 120000+$0.1318
    9. 150000+$0.1305

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.