Artesyn / Advanced EnergyLQS50A48-1V2REJConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 1.2V 50A 200W 8-Pin Quarter-Brick
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 1.2 | |
| 50 | |
| 200 | |
| 2250VDC | |
| DC/DC | |
| 5 | |
| 480 | |
| Yes | |
| 0.2% | |
| 0.1% | |
| 88.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 37 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 6.86 |
| Package Width | 36.8 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Provide the ability to switch between voltages by using this step down LQS50A48-1V2REJ DC to DC converter and switching regulator module. It has a voltage of 1.2 V. This part has a temperature range of -40 °C to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

