NichiconLQR2V272MSEGCapacitor de aluminio
Cap Aluminum Lytic 2700uF 350V 20% (63.5 X 80mm) Clamp Mount Screw 10.6A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 350VDC | |
| 10.6 | |
| 2910@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 80 | |
| -25 | |
| 85 | |
| Bulk | |
| 63.5 | |
| 80 | |
| 384 |
Manufactured from Nichicon, this electrolytic LQR2V272MSEG aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2700uF. This product is 80 mm tall with a diameter of 63.5 mm. It has a tolerance of 20%. Its leakage current is 2910@5Min μA. The LQR2V272MSEG aluminum electrolytic capacitor has a screw terminal termination style.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

