Murata ManufacturingLQP15MN12NG02DMontaje superficial de inductores

Inductor RF Chip Unshielded Thick Film 0.012uH 2% 500MHz 13Q-Factor 0.09A 1.6Ohm DCR 0402 T/R

An ideal space-saving electronic component is this rf chip LQP15MN12NG02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep. This device is made with thin film technology. It has an inductance of 12n H. It has a tolerance of 2%. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 3.7G Hz. This SMD inductor has a maximum DC current of 90m A with a maximum resistance of 1.6 Ohm.

Import TariffMay apply to this part

8 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.05Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1839+
      Manufacturer Lead Time:
      99 semanas
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Japón
         
      • Price: $0.0475
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1839+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Japón
      • In Stock: 8 piezas
      • Price: $0.0475

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.