Murata ManufacturingLQP03TN68NJ02DMontaje superficial de inductores
Inductor RF Chip Unshielded Thick Film 0.068uH 5% 300MHz 8Q-Factor 0.1A 8Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.068u | |
| 5% | |
| 300M | |
| 0.1 | |
| 8 | |
| 8 | |
| 300M | |
| 1100M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
Use this rf chip LQP03TN68NJ02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 8 Ohm. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has a tolerance of 5%. It has an inductance of 68n H. This device is made with thin film technology. Its test frequency is 300M Hz, while its minimum self-resonant frequency is 1.1G Hz.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

