Murata ManufacturingLQP03TG1N5B02DMontaje superficial de inductores
Inductor RF Chip Unshielded Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Film | |
| Unshielded | |
| 0.0015u | |
| 0.1nH | |
| 500M | |
| 0.6 | |
| 0.15 | |
| 13 | |
| 500M | |
| 13500M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This general purpose chip LQP03TG1N5B02D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This device utilizes thin film technology. It has an inductance of 1.5n H. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 150m Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 13.5G Hz.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

