Murata ManufacturingLQM21PN3R3NGRDMontaje superficial de inductores

Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 1A 0.188Ohm DCR 0805 T/R

This power chip LQM21PN3R3NGRD surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 3.3u H. This device is made with multi-layer technology. This product is 2.15 mm long, 1 mm tall and 1.4 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0877
    1. 4000+$0.0877
    2. 8000+$0.0854
    3. 20000+$0.0845
    4. 24000+$0.0838
    5. 40000+$0.0815
    6. 60000+$0.0808
    7. 120000+$0.0804

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.