Murata ManufacturingLQH55DN101M03LMontaje superficial de inductores
Inductor Power Chip Unshielded Wirewound 100uH 20% 100KHz Ferrite 0.56A 1.204Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH55DN101M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 0.56 | |
| 1.204 | |
| 6.5M | |
| 2 | |
| 2220 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.3 | |
| 5 |
Save valuable space on a PCB with this power chip LQH55DN101M03L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 560m A with a maximum resistance of 1.204 Ohm. It has a tolerance of 20%. It has an inductance of 100u H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.5M Hz. This product is 6 mm long, 5 mm tall and 5.3 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

