Murata ManufacturingLQH43PN101M26LMontaje superficial de inductores
Inductor Power Chip Shielded Wirewound 100uH 20% 1MHz Ferrite 0.32A 1.8456Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43PN101M26L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 1M | |
| 0.32 | |
| 0.32 | |
| 1.8456 | |
| 4M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH43PN101M26L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 1.8456 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 4M Hz. It has a tolerance of 20%. It has an inductance of 100u H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

