Murata ManufacturingLQH32PB4R7NN0LMontaje superficial de inductores

Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1A 0.216Ohm DCR 1210 T/R

Save valuable space on a PCB with this power chip LQH32PB4R7NN0L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 216m Ohm. It has an inductance of 4.7u H. This device is made with wirewound technology. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 40M Hz.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.