Murata ManufacturingLQH32MN6R8K23LMontaje superficial de inductores

Inductor General Purpose Unshielded Wirewound 6.8uH 10% 1MHz 20Q-Factor Ferrite 0.24A 1.5Ohm DCR 1210 T/R

This general purpose chip LQH32MN6R8K23L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. It has an inductance of 6.8u H. This device is made with wirewound technology. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 25M Hz. This SMD inductor has a maximum DC current of 240m A with a maximum resistance of 1.5 Ohm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.