Más Compradas

Murata ManufacturingLQH32CN4R7M23LMontaje superficial de inductores

Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.45A 0.26Ohm DCR 1210 T/R

This power chip LQH32CN4R7M23L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 4.7u H. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 260m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 43M Hz. It has a tolerance of 20%. This device is made with wirewound technology.

16,000 piezas: Se puede enviar en 4 días

    Total$1.16Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 16,000 piezas
      • Price: $0.1160

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.