Murata ManufacturingLQH2MCN4R7M02LMontaje superficial de inductores
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.3A 1.04Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 0.3 | |
| 1.04 | |
| 60M | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 0.95 |
Use this power chip LQH2MCN4R7M02L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 4.7u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 60M Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.04 Ohm. This product is 2.2 mm long, 0.95 mm tall and 1.8 mm deep. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

