Murata ManufacturingLQH2MCN470K02LMontaje superficial de inductores
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.12A 6.63Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 1M | |
| 0.12 | |
| 6.63 | |
| 18M | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 0.95 |
This power chip LQH2MCN470K02L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 47u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 18M Hz. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 6.63 Ohm. This product is 2.2 mm long, 0.95 mm tall and 1.8 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

