Murata ManufacturingLQG15HH39NJ02DMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.039uH 5% 100MHz 8Q-Factor Air 0.3A 0.65Ohm DCR 0402 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQG15HH39NJ02D | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.039u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.65 | |
| 8 | |
| 100M | |
| 1200M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQG15HH39NJ02D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G Hz. It has a tolerance of 5%. It has an inductance of 39n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 650m Ohm. This device utilizes multi-layer technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

