Mean Well EnterprisesLPV-20-12Suministros de energía LED
AC/DC LED Power Supply 20W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 12(Typ) | |
| 1670 | |
| 20 | |
| 90VAC to 264VAC|127VDC to 370VDC | |
| 81(Typ) | |
| Lead Wire | |
| IP67 | |
| 2Year | |
| -30 | |
| 70 | |
| 220 | |
| Mounting | Screw |
| Package Height | 26 |
| Package Width | 35 |
| Package Length | 118 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
With this LPV-20-12 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 20 W. This part's single output can handle a current up to 1.67 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

