LittelfuseLPSC0001ZAccesorios del fusible
Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Class CC | |
| 10 X 38 | |
| 1 | |
| 30 | |
| 600VAC|600VDC | |
| -50 | |
| 125 | |
| Pressure Plate | |
| 17.78 | |
| 77.72 | |
| 59.18 | |
| Thermoplastic | |
| DIN Rail |
This fuse holder LPSC0001Z from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. This device has a current rating of 30. The voltage rating is 6000VDC|6000VAC. This product is 17.78 mm long, 59.18 mm tall and 77.72 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

