Artesyn / Advanced EnergyLPQ172Suministro de energía de AC a CC
AC/DC Power Supply Quad-OUT 5V/12V/-12V/±3.3V to 25V 15A/6A/1.5A/2A 175W 26-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| U Frame | |
| AC/DC | |
| 4 | |
| Adjustable|Fixed | |
| 5|12|-12|±3.3 to 25 | |
| 15|6|1.5|2 | |
| 175 | |
| 85 | |
| 264 | |
| 120 | |
| 300 | |
| 47 to 67 | |
| 75(Typ) | |
| No | |
| Pin Terminal Block | |
| No | |
| 1%(Max)|50mV|120mV | |
| No | |
| 0 | |
| 50 | |
| 910 | |
| Mounting | Chassis |
| Package Height | 38.1 mm |
| Package Width | 108 mm |
| Package Length | 216 mm |
| PCB changed | 26 |
| 26 |
This LPQ172 AC to DC power supply from Artesyn Embedded Power safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5|12|-12|±3.3 to 25 V and maximum output power of 175 W. This part's 4 outputs can handle a current up to 15|6|1.5|2 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
