Bel Power SolutionsLPM126-OUTA1-36Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 36V 7.4A 265W 10-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 7.4 | |
| 265 | |
| 85 | |
| 115|230 | |
| 264 | |
| 4240VDC | |
| 1%Vo(Typ) | |
| 1%Vo(Typ) | |
| 11(rms) | |
| 47 to 63 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| JST RCY Male | |
| Yes | |
| 1%(Max) | |
| Yes | |
| -20 | |
| 50 | |
| 1380 | |
| Mounting | Chassis |
| Package Height | 40.64 |
| Package Width | 127 |
| Package Length | 303.7 |
| PCB changed | 10 |
| 10 |
This LPM126-OUTA1-36 AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 36 V and maximum output power of 265 W. This part's single output can handle a current up to 7.4 A. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
