NXP SemiconductorsLPC1343FBD48,151Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LPC1300 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 32KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 40 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 |
In order to make your CPU more versatile use this fantastic LPC1343FBD48,151 microcontroller from NXP Semiconductors. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 32KB. This device is based on the ARM Cortex M3 core architecture.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

