| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP2985AIM5-5.0 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 2.5 | |
| 16 | |
| 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA | |
| 0.014%/V | |
| 169°C/W | |
| 121.8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO LP2985AIM5-5.0 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.001@0mA|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.5 V with a maximum of 16 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a line regulation of 0.014%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

