Texas InstrumentsLP2981AIM5-5.0Linear Regulators

LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R

Make a theoretical system actual by providing stable voltages with this LDO LP2981AIM5-5.0 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.07@25mA|0.2@100mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.1 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a line regulation of 0.014%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

93 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.61Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2113+
      Manufacturer Lead Time:
      99 semanas
      Minimum Of :
      1
      Maximum Of:
      93
      Country Of origin:
      Malaisia
         
      • Price: $0.6051
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2113+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      Malaisia
      • In Stock: 93 piezas
      • Price: $0.6051

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.