onsemiLP2950ACZ-3.0GLinear Regulators

LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bag

Make a theoretical system actual by providing stable voltages with this LDO LP2950ACZ-3.0G linear regulator from ON Semiconductor. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 30 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.1% and line regulation of 0.1% a constant current can be produced at the output of your circuit. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en Stock: 5,900 piezas

Regional Inventory: 3,900

    Total$0.18Price for 1

    3,900 en existencias: Se puede enviar en 2 días

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2242+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 3,900 piezas
      • Price: $0.1771
    • (2000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2442+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      China
      • In Stock: 2,000 piezas
      • Price: $0.1771

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.