NichiconLNR2D103MSECapacitor de aluminio
Cap Aluminum Lytic 10000uF 200V 20% (63.5 X 120mm) Clamp Mount Screw 9.8A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 200VDC | |
| 9.8 | |
| 4240@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 120 | |
| -25 | |
| 85 | |
| Bulk | |
| 63.5 | |
| 120 | |
| 572 |
This electrolytic LNR2D103MSE aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4242.64@5Min μA. This product is 120 mm tall with a diameter of 63.5 mm. Its capacitance value is 10000uF. The LNR2D103MSE aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

