onsemiLMV324DTBR2GAmplificadores operacionales
Op Amp Quad Low Voltage Amplifier R-R O/P 5V 14-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 9@5V@-40C to 85C | |
| 2.7 | |
| 5 | |
| 0.001(Typ)@5V@-40C to 85C | |
| 0.001@5V@-40C to 85C | |
| 0.83@5V | |
| 160 | |
| Single | |
| 1@5V | |
| 50@5V | |
| 100 | |
| 50 | |
| 50 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier LMV324DTBR2G OP amp from ON Semiconductor in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with CMOS technology.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

