| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Programmable Crystal Oscillator |
| Standard Frequency (MHz) | 100 |
| Frequency Stability (ppm) | ±25 |
| Maximum Symmetry (%) | 55 |
| Output Level | LVDS |
| Minimum Operating Supply Voltage (V) | 2.37 |
| Maximum Operating Supply Voltage (V) | 3.5 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.6(Max) |
| Package Length | 3.3(Max) |
| PCB changed | 6 |
| Supplier Package | VSON |
| Pin Count | 6 |