| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM5104M | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Dependent | |
| 2 | |
| 600(Typ) | |
| 600(Typ) | |
| 56 | |
| CMOS | |
| 9 | |
| 14 | |
| 3 | |
| 1.8 | |
| 1.8 | |
| 1.8(Typ) | |
| -40 | |
| 125 | |
| Synchronous | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Texas Instruments' LM5104M power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 56 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 9 V and a maximum of 14 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

