| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| 2 | |
| 990(Typ) | |
| 715(Typ) | |
| 20(Typ) | |
| CMOS | |
| 9 | |
| 14 | |
| 2(Typ) | |
| 5.4 | |
| 1(Typ) | |
| -40 | |
| 125 | |
| Low Power Consumption | |
| 1(Typ) | |
| 1(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

