Texas InstrumentsLM4040D30IDBZTReferencias de tensión

V-Ref Fixed 3V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM4040D30IDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Operate at a constant current by utilizing the load regulation of 8mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

250 piezas: Se puede enviar mañana

    Total$146.27Price for 250

    • (250)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2312+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 250 piezas
      • Price: $0.5851

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.