| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 1.3 | |
| 0.5 to 5 | |
| 1300(Typ) | |
| Open Collector | |
| 30 | |
| 5@30V | |
| 2 | |
| 30 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 20(Max) | |
| 1@5V | |
| 70 | |
| 0 | |
| Single | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

