| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 1.242 to 35 |
| Maximum Output Current (A) | 4 |
| Minimum Input Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 35 |
| Operating Supply Voltage Range (V) | 4.5 to 35 |
| Typical Quiescent Current (mA) | 0.25 |
| Typical Gate Driver Pull Up Resistance (Ohm) | 5.5 |
| Typical Gate Driver Pull Down Resistance (Ohm) | 8.5 |
| Maximum Power Dissipation (mW) | 417 |
| Minimum Switching Frequency (kHz) | 1000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |