onsemiLM337D2TR4GLinear Regulators
LDO Regulator Neg -1.2V to -37V 0.4A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| Adjustable | |
| -1.2 to -37 | |
| 0.4 | |
| 2.9 | |
| -40 | |
| -1.287 | |
| 0.04%/V | |
| 50mV | |
| 70°C/W | |
| 5°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.45 mm |
| Package Width | 9.19 mm |
| Package Length | 10.02 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this standard LM337D2TR4G linear regulator from ON Semiconductor. This voltage regulation device's single output can produce a current up to 1.5 A. With a voltage no larger than -40 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of -1.2 to -37 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1%Vo and line regulation of 0.04%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

