onsemiLM317LBZRPGLinear Regulators

Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Fan-Fold

Say goodbye to unstable voltages with this LDO LM317LBZRPG linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.02(Typ) A. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Users like the load regulation of 0.5% and line regulation of 0.07%/V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $0.2189
    1. 2000+$0.2189
    2. 2500+$0.2167
    3. 3000+$0.2145
    4. 4000+$0.2124
    5. 5000+$0.2102
    6. 6000+$0.2081
    7. 10000+$0.2060
    8. 20000+$0.2040
    9. 25000+$0.2019

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.