| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 9030.90.66.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3 to 24 | |
| 2.7VDC to 5.5VDC | |
| 1600 | |
| LM2735X |
Ideal for figuring out power consumption at the design phase this LM2735SD3.3EVAL power management development kit manufactured by Texas Instruments will exceed your needs. This part has single output. This part offers a switching frequency of 1600 KHz in order to work properly.
Dev Kit Description
The demo board included in this shipment converts 3V to 5.5V input to 3.3V output for up to 500mA load current using the LM2735X 1.6MHz DC-DC switching converter. This is a 2- layer board using the bottom layer as a ground plane.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

