NichiconLLS2W391MELCCapacitor de aluminio

Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 2.38A 3000h 85°C Bulk

By using pure aluminum foil in the anode, this electrolytic LLS2W391MELC aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 40 mm tall with a diameter of 35 mm. The LLS2W391MELC aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1250@5Min μA. Its capacitance value is 390uF. It has a tolerance of 20%.

200 piezas: Se puede enviar en 3 días

    Total$91.94Price for 18

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 200 piezas
      • Price: $5.108

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.