NichiconLLS2A332MELACapacitor de aluminio
Cap Aluminum Lytic 3300uF 100V 20% (25 X 50mm) Snap-In 10mm 4.15A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 100VDC | |
| 4.15 | |
| 1720@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 50 | |
| 41.6 | |
| 0.8 |
This electrolytic LLS2A332MELA aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 1720@5Min μA. The LLS2A332MELA aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 3300uF. This product is 50 mm tall with a diameter of 25 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
