Taiwan SemiconductorLL4148 L1Rectifiers
Diode Small Signal Switching 100V 0.3A 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 100 | |
| 0.3 | |
| 2 | |
| 1@0.05A | |
| 5 | |
| 500 | |
| 4 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Switch from an AC voltage to a DC voltage using a small signal switching diode LL4148 L1 rectifier from Taiwan Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

