VishayLL103B-GS08Rectifiers
Diode Small Signal Schottky 30V 0.2A 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 30 | |
| 0.2 | |
| 15 | |
| 0.6 | |
| 5@20V | |
| 400 | |
| 10(Typ) | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
Converting from AC to DC is simple when using a small signal Schottky diode LL103B-GS08 rectifier from Vishay. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 15 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

