NichiconLGU2G561MELCCapacitor de aluminio
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 2.12A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 400VDC | |
| Low | |
| 2.12 | |
| 1410@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 45 | |
| 68 | |
| 0.8 |
This electrolytic LGU2G561MELC aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. The LGU2G561MELC aluminum electrolytic capacitor has a snap-in termination style. This product is 45 mm tall with a diameter of 35 mm. Its capacitance value is 560uF. Its leakage current is 1410@5Min μA.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

