NichiconLGU2G221MELCCapacitor de aluminio

Cap Aluminum Lytic 220uF 400V 20% (35 X 25mm) Snap-In 10mm 1.1A 3000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic LGU2G221MELC aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. Its leakage current is 880@5Min μA. This product is 25 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. The LGU2G221MELC aluminum electrolytic capacitor has a snap-in termination style.

197 piezas: Se puede enviar en 3 días

    Total$90.39Price for 33

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 197 piezas
      • Price: $2.7392

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.