NichiconLGU2E152MELCCapacitor de aluminio

Cap Aluminum Lytic 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 3A 3000h 105°C Bulk

This electrolytic LGU2E152MELC aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1500uF. The LGU2E152MELC aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 35 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1830@5Min μA.

Import TariffMay apply to this part

134 piezas: Se puede enviar mañana

    Total$90.08Price for 19

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2310+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 134 piezas
      • Price: $4.741

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.