NichiconLGG2W221MELA35Capacitor de aluminio

Cap Aluminum Lytic 220uF 450V 20% (25 X 35mm) Snap-In 10mm 0.87A 2000h 105°C Bulk

The pure aluminum anode on the electrolytic LGG2W221MELA35 electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35 mm tall with a diameter of 25 mm. The LGG2W221MELA35 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 940@5Min μA. Its capacitance value is 220uF.

Import TariffMay apply to this part

100 piezas: Se puede enviar mañana

    Total$73.63Price for 22

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2235+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 100 piezas
      • Price: $3.347

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.