IntelLE80538NE0361MES L9LFMicroprocesador
MPU Celeron® M Processor 440 RISC 32bit 1.86GHz 479-Pin BGA
| Compliant with Exemption | |
| 3A991a.2. | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Celeron® M Processor 440 | |
| RISC | |
| Celeron M | |
| 1 | |
| 32 | |
| 16KB | |
| 1860 | |
| 0 | |
| 0 | |
| 16KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1|1.425 | |
| 1.5 | |
| 1.3|1.575 | |
| 0 | |
| 100 | |
| Mounting | Surface Mount |
| PCB changed | 479 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 479 | |
| Lead Shape | Ball |
Make processing smooth and effective by implementing this LE80538NE0361MES L9LF microprocessor by Intel. This microprocessor has an operating temperature range of 0 °C to 100 °C. 1860 MHz is its maximum speed. This is a 32 bit processor. This device has a minimum operating supply voltage of 1 V and a maximum of 1.3 V. This device is based on the Celeron M core architecture.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

