PanduitLCD4-14AF-LTerminales del conductor
Lug Terminal (3-4)AWG/2AWG Copper 44.19mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 6.35 | |
| Electro Tin | |
| (3-4)/2 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 44.19 | |
| 13.97 | |
| Cable Mount |
Using the lug terminal LCD4-14AF-L wire terminal from Panduit is the easiest way to connect to your terminal blocks. Its wire is 3/4 AWG. This product is 44.19 mm long and 13.97 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

